
RGT2012P-514-B-T5 | |
---|---|
DigiKey Part Number | 408-2153-2-ND - Tape & Reel (TR) 408-2153-1-ND - Cut Tape (CT) 408-2153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT2012P-514-B-T5 |
Description | RES 510 KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGT2012P-514-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥32.00000 | ¥32 |
10 | ¥26.90000 | ¥269 |
25 | ¥25.00000 | ¥625 |
50 | ¥23.60000 | ¥1,180 |
100 | ¥22.30000 | ¥2,230 |
250 | ¥20.72800 | ¥5,182 |
500 | ¥19.64600 | ¥9,823 |
1,000 | ¥18.66800 | ¥18,668 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥17.93340 | ¥89,667 |
10,000 | ¥17.21190 | ¥172,119 |
15,000 | ¥16.82980 | ¥252,447 |
25,000 | ¥16.38776 | ¥409,694 |
35,000 | ¥16.11926 | ¥564,174 |
50,000 | ¥15.85316 | ¥792,658 |
60,000 | ¥15.72413 | ¥943,448 |
Unit Price without JCT: | ¥32.00000 |
---|---|
Unit Price with JCT: | ¥35.20000 |