
RGT1608P-151-B-T5 | |
|---|---|
DigiKey Part Number | 408-2059-2-ND - Tape & Reel (TR) 408-2059-1-ND - Cut Tape (CT) 408-2059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT1608P-151-B-T5 |
Description | RES 150 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGT1608P-151-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥29.60000 | ¥296 |
| 25 | ¥27.44000 | ¥686 |
| 50 | ¥25.90000 | ¥1,295 |
| 100 | ¥24.48000 | ¥2,448 |
| 250 | ¥22.74000 | ¥5,685 |
| 500 | ¥21.55400 | ¥10,777 |
| 1,000 | ¥20.48100 | ¥20,481 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥19.96320 | ¥99,816 |
| 10,000 | ¥19.16000 | ¥191,600 |
| 15,000 | ¥18.73480 | ¥281,022 |
| 25,000 | ¥18.24272 | ¥456,068 |
| 35,000 | ¥17.94386 | ¥628,035 |
| 50,000 | ¥17.64758 | ¥882,379 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

