RGH2012-2E-P-331-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Susumu
In Stock: 8,281
Unit Price: ¥17.00000
Datasheet
330 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGH2012-2E-P-331-B

DigiKey Part Number
RGH20P330BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGH2012-2E-P-331-B
Description
RES SMD 330 OHM 0.1% 1/4W 0805
Customer Reference
Detailed Description
330 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RGH2012-2E-P-331-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes