
RGH1608-2C-P-103-B | |
---|---|
DigiKey Part Number | RGH16P10.0KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGH1608-2C-P-103-B |
Description | RES SMD 10K OHM 0.1% 1/6W 0603 |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGH1608-2C-P-103-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |