RG3216V-9090-C-T5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: ¥239.28600
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥403.46200
Datasheet
909 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216V-9090-C-T5

DigiKey Part Number
RG3216V-9090-C-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG3216V-9090-C-T5
Description
RES SMD 909 OHM 0.25% 1/4W 1206
Customer Reference
Detailed Description
909 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216V-9090-C-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216V-9090-B-T5Susumu0RG3216V-9090-B-T5-ND¥239.28600Upgrade
RG3216V-9090-P-T1Susumu0RG3216V-9090-P-T1-ND¥403.46200Upgrade
Obsolete
This product is no longer manufactured. View Substitutes