Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RG3216P-8661-C-T5 | |
|---|---|
DigiKey Part Number | RG3216P-8661-C-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG3216P-8661-C-T5 |
Description | RES SMD 8.66KOHM 0.25% 1/4W 1206 |
Customer Reference | |
Detailed Description | 8.66 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-8661-C-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216V-8661-P-T1 | Susumu | 0 | RG3216V-8661-P-T1-ND | ¥339.21800 | Upgrade |
| RT1206CRD078K66L | YAGEO | 0 | RT1206CRD078K66L-ND | ¥13.24300 | Direct |
| ERA-8AEB8661V | Panasonic Industry | 2,602 | P8.66KBCCT-ND | ¥45.00000 | Upgrade |
| MCA12060D8661BP500 | Vishay | 0 | 231239678662-ND | ¥27.97740 | Upgrade |
| MCA12060F8661BP100 | Vishay | 0 | MCA12060F8661BP100-ND | ¥129.01000 | Upgrade |






