
RG3216P-8063-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-8063-D-T5TR-ND - Tape & Reel (TR) 408-RG3216P-8063-D-T5CT-ND - Cut Tape (CT) 408-RG3216P-8063-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-8063-D-T5 |
Description | RES SMD 806K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 806 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-8063-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥17.40000 | ¥174 |
| 25 | ¥16.20000 | ¥405 |
| 50 | ¥15.32000 | ¥766 |
| 100 | ¥14.47000 | ¥1,447 |
| 250 | ¥13.43600 | ¥3,359 |
| 500 | ¥12.72400 | ¥6,362 |
| 1,000 | ¥12.07000 | ¥12,070 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥11.71600 | ¥58,580 |
| 10,000 | ¥11.22200 | ¥112,220 |
| 15,000 | ¥10.95947 | ¥164,392 |
| 25,000 | ¥10.65536 | ¥266,384 |
| 35,000 | ¥10.47017 | ¥366,456 |
| 50,000 | ¥10.28642 | ¥514,321 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

