300 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-3003-B-T1

DigiKey Part Number
RG32P300KBTR-ND - Tape & Reel (TR)
RG32P300KBCT-ND - Cut Tape (CT)
RG32P300KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-3003-B-T1
Description
RES SMD 300K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
300 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-3003-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,902
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥42.00000¥42
10¥35.10000¥351
25¥32.52000¥813
50¥30.74000¥1,537
100¥29.03000¥2,903
250¥26.99600¥6,749
500¥25.60000¥12,800
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥26.42000¥26,420
2,000¥25.18550¥50,371
3,000¥24.52500¥73,575
5,000¥23.75460¥118,773
7,000¥23.28357¥162,985
10,000¥22.81430¥228,143
Manufacturers Standard Package
Unit Price without JCT:¥42.00000
Unit Price with JCT:¥46.20000