
RG3216N-4703-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216N-4703-D-T5TR-ND - Tape & Reel (TR) 408-RG3216N-4703-D-T5CT-ND - Cut Tape (CT) 408-RG3216N-4703-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216N-4703-D-T5 |
Description | RES SMD 470K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216N-4703-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥43.20000 | ¥432 |
| 25 | ¥40.08000 | ¥1,002 |
| 50 | ¥37.90000 | ¥1,895 |
| 100 | ¥35.81000 | ¥3,581 |
| 250 | ¥33.30400 | ¥8,326 |
| 500 | ¥31.59800 | ¥15,799 |
| 1,000 | ¥30.05800 | ¥30,058 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥29.39360 | ¥146,968 |
| 10,000 | ¥28.25350 | ¥282,535 |
| 15,000 | ¥27.65087 | ¥414,763 |
| 25,000 | ¥26.95456 | ¥673,864 |
| 35,000 | ¥26.53197 | ¥928,619 |
| 50,000 | ¥26.11350 | ¥1,305,675 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |

