RG2012P-821-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: ¥55.97460
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥35.44940
Datasheet

Upgrade


Susumu
In Stock: 288
Unit Price: ¥362.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥167.34700
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥146.99440
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ¥38.05260
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ¥19.62960
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ¥135.68720
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ¥90.45820
Datasheet

Direct


YAGEO
In Stock: 2,610
Unit Price: ¥17.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 17,085
Unit Price: ¥17.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 995
Unit Price: ¥65.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ¥13.65240
Datasheet

Upgrade


YAGEO
In Stock: 251
Unit Price: ¥17.00000
Datasheet
820 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-821-D-T5

DigiKey Part Number
RG2012P-821-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012P-821-D-T5
Description
RES SMD 820 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-821-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥5.96240¥29,812
Manufacturers Standard Package
Unit Price without JCT:¥5.96240
Unit Price with JCT:¥6.55864