
RG2012P-751-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-751-D-T5TR-ND - Tape & Reel (TR) 408-RG2012P-751-D-T5CT-ND - Cut Tape (CT) 408-RG2012P-751-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-751-D-T5 |
Description | RES SMD 750 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-751-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.50000 | ¥95 |
| 25 | ¥8.84000 | ¥221 |
| 50 | ¥8.36000 | ¥418 |
| 100 | ¥7.90000 | ¥790 |
| 250 | ¥7.32400 | ¥1,831 |
| 500 | ¥6.92600 | ¥3,463 |
| 1,000 | ¥6.56200 | ¥6,562 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.34040 | ¥31,702 |
| 10,000 | ¥6.05900 | ¥60,590 |
| 15,000 | ¥5.90913 | ¥88,637 |
| 25,000 | ¥5.73508 | ¥143,377 |
| 35,000 | ¥5.62883 | ¥197,009 |
| 50,000 | ¥5.52322 | ¥276,161 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


