RG2012N-472-W-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ¥47.29240
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ¥178.31400
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ¥167.02800
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ¥165.69740
Datasheet

Direct


Panasonic Industry
In Stock: 15,970
Unit Price: ¥91.00000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ¥119.88940
Datasheet
4.7 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-472-W-T1

DigiKey Part Number
RG20N4.7KWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012N-472-W-T1
Description
RES SMD 4.7K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-472-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥64.57400¥64,574
Manufacturers Standard Package
Unit Price without JCT:¥64.57400
Unit Price with JCT:¥71.03140