RG1608Q-36R5-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: ¥2.11820
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1,481
Unit Price: ¥52.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥7.02200
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥8.86300
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥10.18420
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥8.02140
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥3.81460
Datasheet
36.5 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608Q-36R5-D-T5

DigiKey Part Number
RG1608Q-36R5-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608Q-36R5-D-T5
Description
RES SMD 36.5 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36.5 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608Q-36R5-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603DRE0736R5LYAGEO0RT0603DRE0736R5L-ND¥2.11820Direct
RP73PF1J36R5BTDFTE Connectivity Passive Product1,481A109970CT-ND¥52.00000Upgrade
RT0603BRD0736R5LYAGEO0RT0603BRD0736R5L-ND¥7.02200Upgrade
RT0603BRE0736R5LYAGEO0RT0603BRE0736R5L-ND¥8.86300Upgrade
RT0603CRD0736R5LYAGEO0RT0603CRD0736R5L-ND¥10.18420Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥5.57080¥27,854
Manufacturers Standard Package
Unit Price without JCT:¥5.57080
Unit Price with JCT:¥6.12788