RG1608P-7322-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: ¥45.22900
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥30.52700
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ¥35.44940
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ¥15.83020
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1,672
Unit Price: ¥50.00000
Datasheet

Direct


Panasonic Industry
In Stock: 13,715
Unit Price: ¥17.00000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ¥3.83360
Datasheet

Upgrade


Panasonic Industry
In Stock: 15,982
Unit Price: ¥17.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ¥8.20420
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥17.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥10.18420
Datasheet
73.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-7322-D-T5

DigiKey Part Number
RG1608P-7322-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-7322-D-T5
Description
RES SMD 73.2KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
73.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-7322-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥3.96320¥19,816
Manufacturers Standard Package
Unit Price without JCT:¥3.96320
Unit Price with JCT:¥4.35952