2.87 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-2871-D-T5

DigiKey Part Number
408-RG2012P-2871-D-T5TR-ND - Tape & Reel (TR)
408-RG2012P-2871-D-T5CT-ND - Cut Tape (CT)
408-RG2012P-2871-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012P-2871-D-T5
Description
RES SMD 2.87K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.87 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-2871-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012P-2871-B-T5Susumu4,980408-RG2012P-2871-B-T5CT-ND¥20.00000Parametric Equivalent
RP73PF2A2K87BTDFTE Connectivity Passive Product1,8121712-RP73PF2A2K87BTDFCT-ND¥52.00000Direct
RT0805DRD072K87LYAGEO4,68013-RT0805DRD072K87LCT-ND¥17.00000Direct
ERA-6AEB2871VPanasonic Industry6,787P2.87KDACT-ND¥17.00000Upgrade
RT0805BRD072K87LYAGEO9,50513-RT0805BRD072K87LCT-ND¥17.00000Upgrade
In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥9.50000¥95
25¥8.84000¥221
50¥8.38000¥419
100¥7.91000¥791
250¥7.34000¥1,835
500¥6.94000¥3,470
1,000¥6.57400¥6,574
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥6.35260¥31,763
10,000¥6.07060¥60,706
15,000¥5.92040¥88,806
25,000¥5.74604¥143,651
35,000¥5.63957¥197,385
50,000¥5.53378¥276,689
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000