
RG1608P-51R1-D-T5 | |
---|---|
DigiKey Part Number | 408-RG1608P-51R1-D-T5TR-ND - Tape & Reel (TR) 408-RG1608P-51R1-D-T5CT-ND - Cut Tape (CT) 408-RG1608P-51R1-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-51R1-D-T5 |
Description | RES SMD 51.1 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-51R1-D-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥5.70000 | ¥57 |
25 | ¥5.40000 | ¥135 |
50 | ¥5.08000 | ¥254 |
100 | ¥4.82000 | ¥482 |
250 | ¥4.46800 | ¥1,117 |
500 | ¥4.22200 | ¥2,111 |
1,000 | ¥3.99400 | ¥3,994 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥3.79320 | ¥18,966 |
10,000 | ¥3.22820 | ¥32,282 |
15,000 | ¥3.12733 | ¥46,910 |
25,000 | ¥3.02476 | ¥75,619 |
35,000 | ¥3.01331 | ¥105,466 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |