RG1608P-3481-C-T5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: ¥65.58200
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥40.70600
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥213.27900
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥34.23900
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ¥10.18420
Datasheet

Upgrade


Panasonic Industry
In Stock: 16,065
Unit Price: ¥17.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ¥8.20420
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ¥24.50980
Datasheet

Upgrade


YAGEO
In Stock: 348
Unit Price: ¥17.00000
Datasheet
3.48 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-3481-C-T5

DigiKey Part Number
RG1608P-3481-C-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-3481-C-T5
Description
RES SMD 3.48K OHM 1/10W 0603
Customer Reference
Detailed Description
3.48 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-3481-C-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-3481-P-T1Susumu0RG1608N-3481-P-T1-ND¥65.58200Upgrade
RG1608P-3481-P-T1Susumu0RG1608P-3481-P-T1-ND¥40.70600Upgrade
RG1608V-3481-P-T1Susumu0RG1608V-3481-P-T1-ND¥213.27900Upgrade
5-2176088-8TE Connectivity Passive Product0A110160CT-ND¥34.23900Direct
RT0603CRD073K48LYAGEO0RT0603CRD073K48L-ND¥10.18420Direct
Obsolete
This product is no longer manufactured. View Substitutes