
RG1608P-331-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608P-331-D-T5TR-ND - Tape & Reel (TR) 408-RG1608P-331-D-T5CT-ND - Cut Tape (CT) 408-RG1608P-331-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-331-D-T5 |
Description | RES SMD 330 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-331-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.30000 | ¥63 |
| 25 | ¥5.92000 | ¥148 |
| 50 | ¥5.58000 | ¥279 |
| 100 | ¥5.28000 | ¥528 |
| 250 | ¥4.90000 | ¥1,225 |
| 500 | ¥4.63000 | ¥2,315 |
| 1,000 | ¥4.38200 | ¥4,382 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.22240 | ¥21,112 |
| 10,000 | ¥4.02930 | ¥40,293 |
| 15,000 | ¥3.92620 | ¥58,893 |
| 25,000 | ¥3.80600 | ¥95,150 |
| 35,000 | ¥3.73263 | ¥130,642 |
| 50,000 | ¥3.65958 | ¥182,979 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


