
RG1608P-3092-B-T5 | |
|---|---|
DigiKey Part Number | RG16P30.9KBTR-ND - Tape & Reel (TR) RG16P30.9KBCT-ND - Cut Tape (CT) RG16P30.9KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-3092-B-T5 |
Description | RES SMD 30.9KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-3092-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥15.00000 | ¥150 |
| 25 | ¥13.96000 | ¥349 |
| 50 | ¥13.16000 | ¥658 |
| 100 | ¥12.43000 | ¥1,243 |
| 250 | ¥11.53200 | ¥2,883 |
| 500 | ¥10.91800 | ¥5,459 |
| 1,000 | ¥10.35500 | ¥10,355 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥10.03860 | ¥50,193 |
| 10,000 | ¥9.60950 | ¥96,095 |
| 15,000 | ¥9.38153 | ¥140,723 |
| 25,000 | ¥9.11700 | ¥227,925 |
| 35,000 | ¥8.95597 | ¥313,459 |
| 50,000 | ¥8.79608 | ¥439,804 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

