270 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-2700-B-T5

DigiKey Part Number
408-RG3216P-2700-B-T5TR-ND - Tape & Reel (TR)
408-RG3216P-2700-B-T5CT-ND - Cut Tape (CT)
408-RG3216P-2700-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-2700-B-T5
Description
RES SMD 270 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-2700-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216P-2700-B-T1Susumu1,355RG32P270BCT-ND¥42.00000Parametric Equivalent
ERA-8AEB271VPanasonic Industry2,940P270BCCT-ND¥45.00000Direct
RT1206BRD07270RLYAGEO3,389YAG2033CT-ND¥35.00000Direct
In-Stock: 4,759
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥42.00000¥42
10¥35.10000¥351
25¥32.52000¥813
50¥30.74000¥1,537
100¥29.03000¥2,903
250¥26.99600¥6,749
500¥25.60000¥12,800
1,000¥24.33500¥24,335
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥23.75460¥118,773
10,000¥22.81430¥228,143
15,000¥22.31673¥334,751
25,000¥21.74152¥543,538
35,000¥21.39223¥748,728
50,000¥21.04618¥1,052,309
Manufacturers Standard Package
Unit Price without JCT:¥42.00000
Unit Price with JCT:¥46.20000