
RG1608N-151-D-T5 | |
---|---|
DigiKey Part Number | 408-RG1608N-151-D-T5TR-ND - Tape & Reel (TR) 408-RG1608N-151-D-T5CT-ND - Cut Tape (CT) 408-RG1608N-151-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-151-D-T5 |
Description | RES SMD 150 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-151-D-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥33.00000 | ¥33 |
10 | ¥28.20000 | ¥282 |
25 | ¥26.16000 | ¥654 |
50 | ¥24.72000 | ¥1,236 |
100 | ¥23.35000 | ¥2,335 |
250 | ¥21.70000 | ¥5,425 |
500 | ¥20.57200 | ¥10,286 |
1,000 | ¥19.54900 | ¥19,549 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥16.12020 | ¥80,601 |
Unit Price without JCT: | ¥33.00000 |
---|---|
Unit Price with JCT: | ¥36.30000 |