Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RG1005P-8870-C-T10 | |
|---|---|
DigiKey Part Number | RG1005P-8870-C-T10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG1005P-8870-C-T10 |
Description | RES SMD 887 OHM 0.25% 1/16W 0402 |
Customer Reference | |
Detailed Description | 887 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-8870-C-T10 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005V-8870-P-T1 | Susumu | 0 | RG1005V-8870-P-T1-ND | ¥213.27900 | Upgrade |
| RT0402CRD07887RL | YAGEO | 0 | RT0402CRD07887RL-ND | ¥6.34250 | Direct |
| CPF0402B887RE1 | TE Connectivity Passive Product | 5,085 | A103001CT-ND | ¥50.00000 | Upgrade |
| ERA-2AEB8870X | Panasonic Industry | 8,777 | 10-ERA-2AEB8870XCT-ND | ¥18.00000 | Upgrade |
| MCS04020D8870BE100 | Vishay | 0 | MCS04020D8870BE100-ND | ¥39.13800 | Upgrade |







