80.6 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-80R6-D-T10

DigiKey Part Number
408-RG1005P-80R6-D-T10TR-ND - Tape & Reel (TR)
408-RG1005P-80R6-D-T10CT-ND - Cut Tape (CT)
408-RG1005P-80R6-D-T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-80R6-D-T10
Description
RES SMD 80.6 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
80.6 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-80R6-D-T10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B80R6E1TE Connectivity Passive Product1,597A102988CT-ND¥45.00000Upgrade
ERA-2AEB80R6XPanasonic Industry10,238P80.6DCCT-ND¥18.00000Upgrade
RT0402BRD0780R6LYAGEO7,921YAG4313CT-ND¥17.00000Upgrade
RQ73C1E80R6BTDTE Connectivity Passive Product2,785A139925CT-ND¥95.00000Parametric Equivalent
In-Stock: 7,905
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.30000¥43
25¥4.00000¥100
50¥3.76000¥188
100¥3.54000¥354
250¥3.29200¥823
500¥3.10800¥1,554
1,000¥2.94000¥2,940
5,000¥2.60280¥13,014
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥2.69270¥26,927
20,000¥2.57390¥51,478
30,000¥2.51057¥75,317
50,000¥2.43698¥121,849
70,000¥2.39210¥167,447
100,000¥2.34750¥234,750
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000