Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

RG1005P-561-C-T10 | |
|---|---|
DigiKey Part Number | RG1005P-561-C-T10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG1005P-561-C-T10 |
Description | RES SMD 560 OHM 0.25% 1/16W 0402 |
Customer Reference | |
Detailed Description | 560 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-561-C-T10 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005V-561-P-T1 | Susumu | 0 | RG1005V560PCT-ND | ¥397.00000 | Upgrade |
| RT0402CRD07560RL | YAGEO | 0 | RT0402CRD07560RL-ND | ¥6.34250 | Direct |
| CPF0402B560RE1 | TE Connectivity Passive Product | 1,353 | A102909CT-ND | ¥47.00000 | Upgrade |
| ERA-2AEB561X | Panasonic Industry | 0 | P560DCCT-ND | ¥18.00000 | Upgrade |
| MCS04020D5600BE100 | Vishay | 0 | MCS04020D5600BE100-ND | ¥30.60600 | Upgrade |






