RG1005P-511-D-T10 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 63,652
Unit Price: ¥16.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥68.02400
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥43.28820
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥380.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥160.16600
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ¥47.61700
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ¥23.80850
Datasheet

Parametric Equivalent


Susumu
In Stock: 33,888
Unit Price: ¥24.00000
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ¥151.50840
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ¥106.05590
Datasheet

Direct


Panasonic Electronic Components
In Stock: 41,927
Unit Price: ¥16.00000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ¥4.60030
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 550
Unit Price: ¥40.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 11,701
Unit Price: ¥16.00000
Datasheet
RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-511-D-T10

DigiKey Part Number
RG10P510DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005P-511-D-T10
Description
RES SMD 510 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
510 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-511-D-T10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥2.29150¥22,915
Manufacturers Standard Package
Unit Price without JCT:¥2.29150
Unit Price with JCT:¥2.52065