
RG1005P-433-B-T5 | |
---|---|
DigiKey Part Number | RG10P43KBTR-ND - Tape & Reel (TR) RG10P43KBCT-ND - Cut Tape (CT) RG10P43KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-433-B-T5 |
Description | RES SMD 43K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-433-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥24.00000 | ¥24 |
10 | ¥20.50000 | ¥205 |
25 | ¥19.08000 | ¥477 |
50 | ¥18.04000 | ¥902 |
100 | ¥17.03000 | ¥1,703 |
250 | ¥15.81600 | ¥3,954 |
500 | ¥14.98200 | ¥7,491 |
1,000 | ¥14.22400 | ¥14,224 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥13.29600 | ¥66,480 |
10,000 | ¥11.37410 | ¥113,741 |
15,000 | ¥11.24440 | ¥168,666 |
25,000 | ¥11.10860 | ¥277,715 |
35,000 | ¥11.07657 | ¥387,680 |
50,000 | ¥11.04506 | ¥552,253 |
60,000 | ¥11.02997 | ¥661,798 |
Unit Price without JCT: | ¥24.00000 |
---|---|
Unit Price with JCT: | ¥26.40000 |