
RG1005P-2671-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1005P-2671-B-T5TR-ND - Tape & Reel (TR) 408-RG1005P-2671-B-T5CT-ND - Cut Tape (CT) 408-RG1005P-2671-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-2671-B-T5 |
Description | RES SMD 2.67KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.67 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-2671-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥22.60000 | ¥226 |
| 25 | ¥20.92000 | ¥523 |
| 50 | ¥19.78000 | ¥989 |
| 100 | ¥18.68000 | ¥1,868 |
| 250 | ¥17.34800 | ¥4,337 |
| 500 | ¥16.43600 | ¥8,218 |
| 1,000 | ¥15.60500 | ¥15,605 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥15.17700 | ¥75,885 |
| 10,000 | ¥14.55100 | ¥145,510 |
| 15,000 | ¥14.21920 | ¥213,288 |
| 25,000 | ¥13.83480 | ¥345,870 |
| 35,000 | ¥13.60111 | ¥476,039 |
| 50,000 | ¥13.36926 | ¥668,463 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

