
RG1608P-1961-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608P-1961-B-T5TR-ND - Tape & Reel (TR) 408-RG1608P-1961-B-T5CT-ND - Cut Tape (CT) 408-RG1608P-1961-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-1961-B-T5 |
Description | RES SMD 1.96KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.96 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-1961-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥17.40000 | ¥174 |
| 25 | ¥16.20000 | ¥405 |
| 50 | ¥15.28000 | ¥764 |
| 100 | ¥14.44000 | ¥1,444 |
| 250 | ¥13.40800 | ¥3,352 |
| 500 | ¥12.69400 | ¥6,347 |
| 1,000 | ¥12.04200 | ¥12,042 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥11.68820 | ¥58,441 |
| 10,000 | ¥11.19530 | ¥111,953 |
| 15,000 | ¥10.93333 | ¥164,000 |
| 25,000 | ¥10.62976 | ¥265,744 |
| 35,000 | ¥10.44506 | ¥365,577 |
| 50,000 | ¥10.26162 | ¥513,081 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

