
RG0603P-472-D-T10 | |
|---|---|
DigiKey Part Number | 408-RG0603P-472-D-T10TR-ND - Tape & Reel (TR) 408-RG0603P-472-D-T10CT-ND - Cut Tape (CT) 408-RG0603P-472-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG0603P-472-D-T10 |
Description | RES 4.7K OHM 0.5% 1/16W 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥23.60000 | ¥236 |
| 25 | ¥21.88000 | ¥547 |
| 50 | ¥20.68000 | ¥1,034 |
| 100 | ¥19.51000 | ¥1,951 |
| 250 | ¥18.12800 | ¥4,532 |
| 500 | ¥17.17400 | ¥8,587 |
| 1,000 | ¥16.30600 | ¥16,306 |
| 5,000 | ¥14.61200 | ¥73,060 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥15.21280 | ¥152,128 |
| 20,000 | ¥14.63740 | ¥292,748 |
| 30,000 | ¥14.33357 | ¥430,007 |
| 50,000 | ¥13.98286 | ¥699,143 |
| 70,000 | ¥13.77029 | ¥963,920 |
| 100,000 | ¥13.55978 | ¥1,355,978 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

