
RG0603P-471-D-T10 | |
---|---|
DigiKey Part Number | 408-RG0603P-471-D-T10TR-ND - Tape & Reel (TR) 408-RG0603P-471-D-T10CT-ND - Cut Tape (CT) 408-RG0603P-471-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG0603P-471-D-T10 |
Description | RES 470 OHM 0.5% 1/16W 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥25.00000 | ¥25 |
10 | ¥21.50000 | ¥215 |
25 | ¥19.92000 | ¥498 |
50 | ¥18.84000 | ¥942 |
100 | ¥17.78000 | ¥1,778 |
250 | ¥16.52400 | ¥4,131 |
500 | ¥15.65400 | ¥7,827 |
1,000 | ¥14.86200 | ¥14,862 |
5,000 | ¥13.38440 | ¥66,922 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥11.87050 | ¥118,705 |
Unit Price without JCT: | ¥25.00000 |
---|---|
Unit Price with JCT: | ¥27.50000 |