
PRG3216P-1912-B-T5 | |
|---|---|
DigiKey Part Number | PRG3216P-1912-B-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PRG3216P-1912-B-T5 |
Description | RES SMD 19.1K OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19.1 kOhms ±0.1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PRG3216P-1912-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥36.61400 | ¥183,070 |
| Unit Price without JCT: | ¥36.61400 |
|---|---|
| Unit Price with JCT: | ¥40.27540 |

