
MSRPM3920R-0L50-F2P0 | |
|---|---|
DigiKey Part Number | 408-MSRPM3920R-0L50-F2P0TR-ND - Tape & Reel (TR) 408-MSRPM3920R-0L50-F2P0CT-ND - Cut Tape (CT) 408-MSRPM3920R-0L50-F2P0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRPM3920R-0L50-F2P0 |
Description | CURRENT SENSING RESISTORS, 3920, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 9W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥232.00000 | ¥232 |
| 10 | ¥152.60000 | ¥1,526 |
| 25 | ¥130.84000 | ¥3,271 |
| 50 | ¥117.26000 | ¥5,863 |
| 100 | ¥105.72000 | ¥10,572 |
| 250 | ¥93.06000 | ¥23,265 |
| 500 | ¥85.13400 | ¥42,567 |
| 1,000 | ¥78.40100 | ¥78,401 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥74.13250 | ¥148,265 |
| 4,000 | ¥69.17550 | ¥276,702 |
| 6,000 | ¥66.63000 | ¥399,780 |
| 10,000 | ¥63.75090 | ¥637,509 |
| 14,000 | ¥62.03514 | ¥868,492 |
| 20,000 | ¥60.35915 | ¥1,207,183 |
| Unit Price without JCT: | ¥232.00000 |
|---|---|
| Unit Price with JCT: | ¥255.20000 |

