
MSRPM3920R-0L50-D2P0 | |
|---|---|
DigiKey Part Number | 408-MSRPM3920R-0L50-D2P0TR-ND - Tape & Reel (TR) 408-MSRPM3920R-0L50-D2P0CT-ND - Cut Tape (CT) 408-MSRPM3920R-0L50-D2P0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRPM3920R-0L50-D2P0 |
Description | CURRENT SENSING RESISTORS, 3920, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±0.5% 9W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.067" (1.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥284.00000 | ¥284 |
| 10 | ¥187.30000 | ¥1,873 |
| 25 | ¥161.12000 | ¥4,028 |
| 50 | ¥144.64000 | ¥7,232 |
| 100 | ¥130.67000 | ¥13,067 |
| 250 | ¥115.34000 | ¥28,835 |
| 500 | ¥105.74400 | ¥52,872 |
| 1,000 | ¥97.59100 | ¥97,591 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥92.47900 | ¥184,958 |
| 4,000 | ¥86.47925 | ¥345,917 |
| 6,000 | ¥83.39800 | ¥500,388 |
| 10,000 | ¥79.91300 | ¥799,130 |
| 14,000 | ¥77.83693 | ¥1,089,717 |
| 20,000 | ¥75.80895 | ¥1,516,179 |
| Unit Price without JCT: | ¥284.00000 |
|---|---|
| Unit Price with JCT: | ¥312.40000 |

