
KRL3216T4A-M-R001-G-T1 | |
|---|---|
DigiKey Part Number | 408-1965-2-ND - Tape & Reel (TR) 408-1965-1-ND - Cut Tape (CT) 408-1965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216T4A-M-R001-G-T1 |
Description | RES 0.001 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±2% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3216T4A-M-R001-G-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥227.00000 | ¥227 |
| 10 | ¥149.10000 | ¥1,491 |
| 25 | ¥127.84000 | ¥3,196 |
| 50 | ¥114.54000 | ¥5,727 |
| 100 | ¥103.24000 | ¥10,324 |
| 250 | ¥90.81600 | ¥22,704 |
| 500 | ¥83.04400 | ¥41,522 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥76.44000 | ¥76,440 |
| 2,000 | ¥70.83000 | ¥141,660 |
| 3,000 | ¥67.94867 | ¥203,846 |
| 5,000 | ¥64.68840 | ¥323,442 |
| 7,000 | ¥62.74614 | ¥439,223 |
| 10,000 | ¥60.84870 | ¥608,487 |
| Unit Price without JCT: | ¥227.00000 |
|---|---|
| Unit Price with JCT: | ¥249.70000 |

