
KRL3264E-C-R018-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL3264E-C-R018-F-T1TR-ND - Tape & Reel (TR) 408-KRL3264E-C-R018-F-T1CT-ND - Cut Tape (CT) 408-KRL3264E-C-R018-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264E-C-R018-F-T1 |
Description | CURRENT SENSE RESISTORS, 2512, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥126.00000 | ¥126 |
| 10 | ¥76.80000 | ¥768 |
| 25 | ¥65.68000 | ¥1,642 |
| 50 | ¥59.28000 | ¥2,964 |
| 100 | ¥54.19000 | ¥5,419 |
| 250 | ¥49.03200 | ¥12,258 |
| 500 | ¥46.04600 | ¥23,023 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥44.30500 | ¥44,305 |
| 2,000 | ¥42.62250 | ¥85,245 |
| 3,000 | ¥41.68333 | ¥125,050 |
| 5,000 | ¥40.66600 | ¥203,330 |
| 7,000 | ¥40.08286 | ¥280,580 |
| 10,000 | ¥39.53140 | ¥395,314 |
| 12,000 | ¥39.27342 | ¥471,281 |
| 24,000 | ¥38.42213 | ¥922,131 |
| 25,000 | ¥38.37780 | ¥959,445 |
| Unit Price without JCT: | ¥126.00000 |
|---|---|
| Unit Price with JCT: | ¥138.60000 |

