
HRG3216P-82R5-D-T5 | |
---|---|
cms-digikey-product-number | HRG3216P-82R5-D-T5-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | HRG3216P-82R5-D-T5 |
cms-description | RES SMD 82.5 OHM 0.5% 1W 1206 |
cms-standard-lead-time | 22 Weeks |
cms-customer-reference | |
cms-detailed-description | 82.5 Ohms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
cms-eda-cad-models | HRG3216P-82R5-D-T5 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
5,000 | ¥41.22680 | ¥206,134 |
Unit Price without JCT: | ¥41.22680 |
---|---|
Unit Price with JCT: | ¥45.34948 |