
HRG3216P-8250-B-T1 | |
---|---|
DigiKey Part Number | 408-HRG3216P-8250-B-T1TR-ND - Tape & Reel (TR) 408-HRG3216P-8250-B-T1CT-ND - Cut Tape (CT) 408-HRG3216P-8250-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-8250-B-T1 |
Description | RES SMD 825 OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-8250-B-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥135.00000 | ¥135 |
10 | ¥112.10000 | ¥1,121 |
25 | ¥103.96000 | ¥2,599 |
50 | ¥98.30000 | ¥4,915 |
100 | ¥93.05000 | ¥9,305 |
250 | ¥86.82400 | ¥21,706 |
500 | ¥82.63400 | ¥41,317 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥74.95400 | ¥74,954 |
2,000 | ¥74.39050 | ¥148,781 |
3,000 | ¥74.09800 | ¥222,294 |
10,000 | ¥74.05860 | ¥740,586 |
12,000 | ¥73.41325 | ¥880,959 |
Unit Price without JCT: | ¥135.00000 |
---|---|
Unit Price with JCT: | ¥148.50000 |