Parametric Equivalent
Parametric Equivalent
Similar
Similar

HRG3216P-7501-D-T5 | |
|---|---|
DigiKey Part Number | HRG3216P-7501-D-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HRG3216P-7501-D-T5 |
Description | RES SMD 7.5K OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-7501-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRG3216P-7501-B-T1 | Susumu | 0 | HRG3216P-7501-B-T1-ND | ¥72.75900 | Parametric Equivalent |
| HRG3216P-7501-B-T5 | Susumu | 0 | HRG3216P-7501-B-T5-ND | ¥75.35520 | Parametric Equivalent |
| PHP01206E7501BBT5 | Vishay Dale Thin Film | 0 | PHP01206E7501BBT5-ND | ¥211.07000 | Similar |
| PHP01206E7501BST5 | Vishay Dale Thin Film | 0 | PHP7.50KATR-ND | ¥189.42200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥51.09120 | ¥255,456 |
| Unit Price without JCT: | ¥51.09120 |
|---|---|
| Unit Price with JCT: | ¥56.20032 |



