
CPA2512Q8R20FS-T10 | |
|---|---|
DigiKey Part Number | 408-CPA2512Q8R20FS-T10TR-ND - Tape & Reel (TR) 408-CPA2512Q8R20FS-T10CT-ND - Cut Tape (CT) 408-CPA2512Q8R20FS-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPA2512Q8R20FS-T10 |
Description | RES SMD 8.2 OHM 1% 16W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 16W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPA2512Q8R20FS-T10 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥359.00000 | ¥359 |
| 10 | ¥296.80000 | ¥2,968 |
| 25 | ¥275.60000 | ¥6,890 |
| 50 | ¥260.92000 | ¥13,046 |
| 100 | ¥247.52000 | ¥24,752 |
| 250 | ¥231.74800 | ¥57,937 |
| 500 | ¥221.24000 | ¥110,620 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥230.04700 | ¥230,047 |
| 2,000 | ¥221.06150 | ¥442,123 |
| 3,000 | ¥216.31200 | ¥648,936 |
| 5,000 | ¥210.82140 | ¥1,054,107 |
| 7,000 | ¥207.48957 | ¥1,452,427 |
| Unit Price without JCT: | ¥359.00000 |
|---|---|
| Unit Price with JCT: | ¥394.90000 |

