Similar

XZM2DG45W-2 | |
|---|---|
DigiKey Part Number | XZM2DG45W-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZM2DG45W-2 |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2DG45W-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 3.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥69.70800 | ¥34,854 |
| 1,000 | ¥65.40700 | ¥65,407 |
| 1,500 | ¥63.20000 | ¥94,800 |
| 2,500 | ¥60.70600 | ¥151,765 |
| 3,500 | ¥59.22114 | ¥207,274 |
| 5,000 | ¥57.77260 | ¥288,863 |
| 12,500 | ¥54.57352 | ¥682,169 |
| 25,000 | ¥52.58236 | ¥1,314,559 |
| Unit Price without JCT: | ¥69.70800 |
|---|---|
| Unit Price with JCT: | ¥76.67880 |


