
QBLP670D-IG | |
|---|---|
DigiKey Part Number | 1516-1192-2-ND - Tape & Reel (TR) 1516-1192-1-ND - Cut Tape (CT) 1516-1192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670D-IG |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670D-IG Models |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 3.80mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥101.00000 | ¥101 |
| 10 | ¥70.50000 | ¥705 |
| 100 | ¥50.85000 | ¥5,085 |
| 500 | ¥42.06200 | ¥21,031 |
| 1,000 | ¥39.17700 | ¥39,177 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥36.72300 | ¥73,446 |
| 4,000 | ¥34.64025 | ¥138,561 |
| 6,000 | ¥33.57167 | ¥201,430 |
| 10,000 | ¥32.36500 | ¥323,650 |
| 14,000 | ¥31.64707 | ¥443,059 |
| 20,000 | ¥30.94685 | ¥618,937 |
| Unit Price without JCT: | ¥101.00000 |
|---|---|
| Unit Price with JCT: | ¥111.10000 |







