Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | ||
Wavelength | 525nm (Typ) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 63 lm/W | |
Current - Max | 30mA | |
Luminous Flux @ Current/Temperature | 4lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 110° | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.200", 5.08mm) | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.178" (4.53mm) | |
Thermal Resistance of Package | - | |
Base Product Number |


