R20GRN-F-0160 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bivar Inc.
In Stock: 0
Unit Price: ¥259.55833
Green 521nm LED Indication - Discrete 3.4V 4-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R20GRN-F-0160

DigiKey Part Number
492-1165-ND
Manufacturer
Manufacturer Product Number
R20GRN-F-0160
Description
LED GREEN CLEAR T/H
Customer Reference
Detailed Description
Green 521nm LED Indication - Discrete 3.4V 4-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
R20GRN-F-0160 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
7.60mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
-
Size / Dimension
7.60mm L x 7.60mm W
Height (Max)
4.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes