Direct
Similar

CDRH74NP-271MC-B | |
|---|---|
DigiKey Part Number | CDRH74NP-271MC-BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH74NP-271MC-B |
Description | FIXED IND 270UH 340MA 1.64 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Inductor 340 mA 1.64Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.64Ohm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1167.274NLT | Pulse Electronics | 0 | 553-1096-2-ND | ¥145.10944 | Direct |
| ASPI-0704S-271M-T | Abracon LLC | 997 | 535-ASPI-0704S-271M-TCT-ND | ¥90.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥77.49700 | ¥77,497 |
| Unit Price without JCT: | ¥77.49700 |
|---|---|
| Unit Price with JCT: | ¥85.24670 |



