



ASPI-0704S-271M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0704S-271M-TTR-ND - Tape & Reel (TR) 535-ASPI-0704S-271M-TCT-ND - Cut Tape (CT) 535-ASPI-0704S-271M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0704S-271M-T |
Description | FIXED IND 270UH 340MA 1.64 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 340 mA 1.64Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0704S-271M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.64Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥90.00000 | ¥90 |
| 10 | ¥74.00000 | ¥740 |
| 100 | ¥60.81000 | ¥6,081 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥88.89200 | ¥88,892 |
| 2,000 | ¥83.82650 | ¥167,653 |
| 3,000 | ¥81.00200 | ¥243,006 |
| 5,000 | ¥77.58160 | ¥387,908 |
| 7,000 | ¥75.41043 | ¥527,873 |
| 10,000 | ¥74.64080 | ¥746,408 |
| Unit Price without JCT: | ¥90.00000 |
|---|---|
| Unit Price with JCT: | ¥99.00000 |

