Direct

CDR105NP-680MC | |
|---|---|
DigiKey Part Number | CDR105NP-680MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR105NP-680MC |
Description | FIXED IND 68UH 970MA 220 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 970 mA 220mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 220mOhm Max |
Mfr | Frequency - Self Resonant 11MHz |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance -15%, +20% | Size / Dimension 0.394" L x 0.362" W (10.00mm x 9.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.217" (5.50mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0905-680Y | Bourns Inc. | 727 | 118-SRR0905-680YCT-ND | ¥155.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥88.04200 | ¥44,021 |
| Unit Price without JCT: | ¥88.04200 |
|---|---|
| Unit Price with JCT: | ¥96.84620 |


