68 µH Shielded Drum Core, Wirewound Inductor 850 mA 210mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0905-680Y

DigiKey Part Number
118-SRR0905-680YTR-ND - Tape & Reel (TR)
118-SRR0905-680YCT-ND - Cut Tape (CT)
118-SRR0905-680YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0905-680Y
Description
FIXED IND 68UH 850MA 210 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 850 mA 210mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR0905-680Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
210mOhm Max
Mfr
Q @ Freq
26 @ 2.52MHz
Series
Frequency - Self Resonant
10MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.390" Dia (9.90mm)
Tolerance
±15%
Height - Seated (Max)
0.189" (4.80mm)
Current Rating (Amps)
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 727
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥155.00000¥155
10¥126.60000¥1,266
100¥104.13000¥10,413
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800¥87.28125¥69,825
1,600¥82.30438¥131,687
2,400¥79.52875¥190,869
4,000¥76.16825¥304,673
5,600¥74.03518¥414,597
8,000¥71.84038¥574,723
Manufacturers Standard Package
Unit Price without JCT:¥155.00000
Unit Price with JCT:¥170.50000