CD54NP-221KC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 4,941
Unit Price: ¥0.46000
Datasheet
220 µH Unshielded Inductor 350 mA 1.57Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD54NP-221KC

DigiKey Part Number
CD54NP-221KC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD54NP-221KC
Description
FIXED IND 220UH 350MA 1.57 OHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Inductor 350 mA 1.57Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CD54NP-221KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.57Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.191" (4.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥71.69133¥107,537
Manufacturers Standard Package
Unit Price without JCT:¥71.69133
Unit Price with JCT:¥78.86046