4.7 µH Shielded Inductor 6.1 A 12.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH105RNP-4R7NC

DigiKey Part Number
308-1926-2-ND - Tape & Reel (TR)
308-1926-1-ND - Cut Tape (CT)
308-1926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH105RNP-4R7NC
Description
FIXED IND 4.7UH 6.1A 12.3 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 6.1 A 12.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CDRH105RNP-4R7NC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
12.3mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.201" (5.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRU1048-4R7YBourns Inc.10,747SRU1048-4R7YCT-ND¥155.00000Direct
DR1050-4R7-REaton - Electronics Division903283-DR1050-4R7-RCT-ND¥128.00000Similar
SLF10165T-4R7N4R73PFTDK205445-SLF10165T-4R7N4R73PFCT-ND¥151.00000Similar
In-Stock: 495
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥201.00000¥201
10¥165.00000¥1,650
100¥135.72000¥13,572
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥110.42800¥55,214
1,000¥104.13000¥104,130
1,500¥100.61867¥150,928
2,500¥96.36560¥240,914
3,500¥93.66543¥327,829
5,000¥92.02520¥460,126
Manufacturers Standard Package
Unit Price without JCT:¥201.00000
Unit Price with JCT:¥221.10000