
SRU1048-4R7Y | |
|---|---|
DigiKey Part Number | SRU1048-4R7YTR-ND - Tape & Reel (TR) SRU1048-4R7YCT-ND - Cut Tape (CT) SRU1048-4R7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1048-4R7Y |
Description | FIXED IND 4.7UH 5.5A 9.5 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 5.5 A 9.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1048-4R7Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.5mOhm |
Series | Q @ Freq 12 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 30MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 4.75A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥155.00000 | ¥155 |
| 10 | ¥127.00000 | ¥1,270 |
| 100 | ¥104.41000 | ¥10,441 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥89.68000 | ¥53,808 |
| 1,200 | ¥84.56333 | ¥101,476 |
| 1,800 | ¥81.71056 | ¥147,079 |
| 3,000 | ¥78.25567 | ¥234,767 |
| 4,200 | ¥76.06190 | ¥319,460 |
| 6,000 | ¥73.80633 | ¥442,838 |
| Unit Price without JCT: | ¥155.00000 |
|---|---|
| Unit Price with JCT: | ¥170.50000 |

